
This Molex 5556 series female crimp connector features a gold plated brass contact material and a current rating of 9A. It is available in a package quantity of 4000 and is packaged on a tape and reel. The connector is RoHS compliant and has a voltage rating of 600V. It can accommodate wire gauges from 24AWG to 18AWG. The connector is lead free and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 9A |
| Gender | Female |
| Number of Contacts | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5556 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
