
Female signal terminal for cable mounting, featuring a straight orientation and crimp termination. Constructed from bronze with tin plating, it supports a 16AWG wire gauge and offers a current rating of 9A. This low halogen component operates within a temperature range of -40°C to 105°C and has a voltage rating of 600V. Packaged in bulk, it is RoHS compliant.
Molex 39-00-0080 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 3.6mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 4.5mm |
| Length | 14.7mm |
| Max Current Rating | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5556 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-00-0080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.