
Male wire terminal for signal applications, featuring a straight, unshielded design with a 1.25mm pitch. Constructed from brass with tin plating, it supports a 9A current rating and 600V voltage rating. This low halogen component is RoHS compliant and suitable for crimp termination of 16AWG wire. Operating temperature range is -40°C to 105°C.
Molex 39-00-0081 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 3.6mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 4.5mm |
| Length | 16.8mm |
| Material | Brass |
| Max Current Rating | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Fit® Jr™ 5558 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-00-0081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
