
Low halogen, lead-free wire terminal for signal applications. Features a straight, male contact orientation with brass material and tin/copper/brass plating. Rated for 9A current and 600V AC, it accepts 16AWG wire with a 3.1mm diameter. This crimp-style terminal has a 4.5mm height, 3.6mm depth, and 16.8mm length, designed for cable mounting.
Molex 39-00-0082 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Copper, Brass |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 3.6mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Length | 16.8mm |
| Max Current Rating | 9A |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Fit® Jr™ 5558 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Diameter | 3.1mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-00-0082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
