
Male signal terminal for cable mounting, featuring a straight orientation and crimp termination. Constructed from brass with gold and brass plating, this component offers a 9A current rating and a 600V voltage rating. It supports 16AWG wire gauge and operates within a temperature range of -40°C to 105°C. The terminal measures 16.8mm in length, 4.5mm in height, and 3.6mm in depth, with a 2mm pitch. It is RoHS compliant and low halogen.
Molex 39-00-0095 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Brass |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 3.6mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 4.5mm |
| Length | 16.8mm |
| Max Current Rating | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5558 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-00-0095 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
