
Male crimp terminal for signal applications, featuring a brass contact with tin plating. Designed for cable mounting with a straight orientation, this component supports wire gauges from 18 to 24 AWG. It offers a maximum current rating of 9A and a voltage rating of 600V, operating within a temperature range of -40°C to 105°C. The terminal is RoHS compliant and low halogen.
Molex 39-00-0121 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Brass |
| Contact Type | Signal |
| Depth | 3.6mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 4.5mm |
| Length | 16.8mm |
| Max Current Rating | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5558 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-00-0121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.