
The Mini-Fit Jr 5556 female crimp connector is a lead-free, low-halogen component with a current rating of 9A and a voltage rating of 600V. It features a 3.5mm pitch and is suitable for use in applications where RoHS compliance is required. The connector is packaged in bulk quantities of 100 and is available for crimp termination. It is designed for use in general applications and is manufactured by Molex.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 39-00-0166 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 9A |
| Gender | Female |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Fit® Jr™ 5556 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-00-0166 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.