
Female crimp terminal for 18-24 AWG wire, featuring a 2mm pitch and straight orientation. This 2-row header and wire housing offers a 9A current rating and 600V voltage rating, with a maximum operating temperature of 105°C. Constructed with brass contacts plated in tin, nickel, brass, and copper, it provides low halogen and RoHS compliance.
Molex 39-00-0208 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Nickel, Brass, Copper |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 3.6mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 4.5mm |
| Housing Color | Black |
| Length | 14.7mm |
| Max Current Rating | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Cable, Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 5556 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-00-0208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
