
Female socket contact for flexible flat cable (FFC) and flexible printed circuit (FPC) applications, featuring a straight orientation and crimp termination. Designed for power applications, this contact supports 16AWG wire/cable gauge and offers a current rating of 9A with a voltage rating of 600V AC/DC. Constructed with bronze contact material and tin/nickel plating, it operates within a temperature range of -40°C to 105°C. The component is RoHS compliant and low halogen, with dimensions of 14.7mm length, 3.6mm depth, and 4.5mm height.
Sign in to ask questions about the Molex 39-00-0217 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39-00-0217 technical specifications.
| Application(s) | POWER |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Nickel |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 3.6mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 4.5mm |
| Length | 14.7mm |
| Manufacturer Series | 5556 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Fit® Jr™ 5556 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-00-0217 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
