
The Molex 5558 series rectangular connector is designed for power applications, with a maximum current rating of 9A and a voltage rating of 600V. It features gold-plated bronze contacts and a crimp termination. The connector is available in a tape and reel packaging with 1000 pieces per reel. It is suitable for use with wire gauges ranging from 18AWG to 24AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 39-00-0219 (Mouser Reel) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39-00-0219 (Mouser Reel) technical specifications.
| Application(s) | POWER |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male |
| Current Rating | 9A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 5558 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-00-0219 (Mouser Reel) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.