
Male wire terminal for power applications, featuring a straight, unshielded design with crimp termination. Constructed from bronze with gold and tin plating, it supports signal contact type and offers a current rating of 9A. Operating within a temperature range of -40°C to 105°C and a voltage rating of 600V, this component is designed for wire gauges from 22AWG to 28AWG. Packaged on tape and reel, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Application(s) | POWER |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 2.3mm |
| Gender | Male |
| Length | 16.8mm |
| Max Current Rating | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Fit Jr™ 5558 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |