
Male, straight, signal crimp terminal for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features brass contacts with tin, copper, and brass plating, rated for a maximum current of 17A and operating temperatures from -40°C to 105°C. Designed for cable mounting with a 5.03mm pitch, accommodating wire gauges from 20AWG to 14AWG. This low halogen, RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Molex 39-00-0297 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39-00-0297 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Copper, Brass |
| Contact Type | Signal |
| Depth | 5.3mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 4.8mm |
| Length | 22mm |
| Max Current Rating | 17A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Pitch | 5.03mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1190 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-00-0297 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
