
11-position, straight, male signal contact connector accessory for cable mounting. Features brass contacts with tin and copper plating, a 2.5mm pitch, and a 17A maximum current rating. Operates within a temperature range of -40°C to 105°C. Crimp termination supports 24AWG wire. Low halogen and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Type | Signal |
| Depth | 3.7mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 1.9mm |
| Length | 22mm |
| Material | Copper, Brass |
| Max Current Rating | 17A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1434 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
