Low halogen, RoHS compliant male wire terminal for signal applications. Features brass contact material with tin and copper plating, designed for 24AWG wire with a 2.5mm pitch. This straight, unshielded component mounts to cable and offers a 5A maximum current rating, operating between -40°C and 105°C. It is packaged in bulk with 400 units per package.
Checking distributor stock and pricing after the page loads.
Molex 39-00-0327 technical specifications.
| Package/Case | 062 |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Type | Signal |
| Depth | 3.18mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 3.56mm |
| Length | 16.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1560 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.