
Female signal terminal with a 2.5mm pitch, designed for crimp termination of wire gauges from 24AWG to 18AWG. Features brass contacts with gold plating over nickel and tin, offering a current rating of 9A and a voltage rating of 600V. This straight, unshielded component operates within a temperature range of -40°C to 105°C and is RoHS compliant. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0428 |
| Contact Gender | Female |
| Contact Material | Brass, Gold |
| Contact Plating | Gold, Nickel, Tin |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 3.6mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 4.5mm |
| Length | 14.7mm |
| Max Current Rating | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MINI-FIT JR |
| Shape | Straight |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
