
This male ring terminal, designed for cable mounting, features a straight orientation and crimp termination. Constructed from brass with gold plating, it offers a 9A current rating and operates within a temperature range of -40°C to 105°C. The terminal is low halogen, RoHS compliant, and packaged on tape and reel. Its dimensions include a length of 16.8mm, height of 4.5mm, and depth of 3.6mm, suitable for 18AWG wire.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0430 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 3.6mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 4.5mm |
| Length | 16.8mm |
| Material | Brass |
| Max Current Rating | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Fit |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
