
The Molex 5558 series rectangular connector features a 600V voltage rating and 9A current rating. It has a crimp termination and is available in a tape and reel packaging with 1000 pieces per reel. The connector's contacts are made of brass with a gold plating and are suitable for use with wire gauges ranging from 22AWG to 28AWG.
Sign in to ask questions about the Molex 39-00-0432 (Mouser Reel) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39-00-0432 (Mouser Reel) technical specifications.
| Application(s) | POWER |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male |
| Current Rating | 9A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 5558 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-00-0432 (Mouser Reel) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.