
Female, unshrouded header for board-to-board applications. Features brass contacts with gold plating for signal transmission, rated for 9A current and 600V voltage. Designed for crimp termination with wire gauges from 28AWG to 22AWG. Operates within a temperature range of -40°C to 105°C. Supplied on tape and reel, this component is RoHS compliant and halogen-free.
Molex 39-00-0434 technical specifications.
| Package/Case | 0434 |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 2.3mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 2.3mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 14.7mm |
| Max Current Rating | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5556 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-00-0434 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
