
Rectangular power connector featuring 4 male pin contacts and a straight orientation. This plug-style connector offers a 13A current rating and a 600V voltage rating (AC/DC). Designed for panel mounting with a snap-in feature, it operates within a temperature range of -40°C to 105°C. The connector is UL, CSA, and TUV approved, RoHS compliant, and constructed with low halogen materials.
Molex 39-01-2041 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 23.9mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Panel, Snap in |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5559 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-2041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
