
Rectangular power connector featuring 6 male pin contacts arranged in 2 rows with a 4.2mm pitch. This straight plug offers a 13A current rating and a 600V AC/DC voltage rating, with a 250V DC rating. Constructed from natural colored Nylon, it boasts a panel mount with snap-in capability and a crimp termination. Operating within a -40°C to 105°C temperature range, it is UL, CSA, and TUV approved, RoHS compliant, and UL94 V-2 flammability rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 39-01-2061 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39-01-2061 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 23.9mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 11.6mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 19.2mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Panel, Snap in |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5559 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-2061 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
