
Rectangular power connector featuring 10 female crimp contacts in a straight, 2-row configuration with a 4.2mm pitch. This receptacle offers a 13A current rating and a 600V AC/DC voltage rating, constructed from UL94 V-0 rated Nylon/Polyamide in a natural housing color. Operating temperature range is -40°C to 105°C, with UL, CSA, and TUV approvals.
Molex 39-01-2100 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Material | Nylon, Polyamide |
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 13A |
| Depth | 19.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 14.1mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 22.2mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5557 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 250V |
| Width | 15.1mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-2100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
