
12-position, 2-row rectangular power connector with female socket contacts. Features a 4.2mm pitch and 13A current rating, suitable for 600V AC/DC applications. Constructed from natural colored Nylon, this free-hanging, cable-mount receptacle offers straight orientation and crimp termination. Approvals include UL, CSA, and TUV, with a UL94 V-2 flammability rating and low halogen content.
Sign in to ask questions about the Molex 39-01-2120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39-01-2120 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Type | Female Socket |
| Current Rating | 13A |
| Depth | 19.6mm |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 14.1mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 26.4mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5557 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 15.1mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-2120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
