
Rectangular power connector featuring 12 male pin contacts arranged in 2 rows with a 4.2mm pitch. This straight, panel-mount plug offers a 13A current rating and a 600V AC/DC voltage rating. Constructed from natural colored Nylon, it operates within a temperature range of -40°C to 105°C and boasts UL94 V-2 flammability. Approvals include UL, CSA, and TUV, with RoHS compliance and low halogen content.
Sign in to ask questions about the Molex 39-01-2121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39-01-2121 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 23.9mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Panel, Snap in |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5559 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-2121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
