12-position, 2-row rectangular power connector with male pin contacts. Features a 4.2mm pitch and 13A current rating, supporting 18-24AWG wire. Rated for 600V AC/DC, with a straight orientation and crimp termination. Panel mountable via snap-in mechanism, operating between -40°C and 105°C. Approvals include UL, CSA, and TUV, with RoHS compliance.
Molex 39-01-2126 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Beige, White |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 23.9mm |
| Gender | Male |
| Height | 11.6mm |
| Housing Color | Natural |
| Length | 31.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Panel, Snap in |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5559 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 11.6mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-2126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.