
Rectangular power connector, receptacle, featuring 14 female socket contacts with a 4.2mm pitch. This straight, cable-mount connector offers a 13A current rating and a 600V AC/DC voltage rating. Constructed with a natural housing color, it operates within a -40°C to 105°C temperature range and is UL94 V-2 flammability rated. Approvals include UL, CSA, and TUV, with RoHS compliance.
Molex 39-01-2140 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Socket |
| Current Rating | 13A |
| Depth | 19.6mm |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 14.1mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 30.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5557 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 15.1mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-2140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
