
14-position, 2-row rectangular power connector with male pin contacts. Features a 4.2mm pitch and 0.165-inch row spacing, rated for 13A and 600V AC/DC. Straight, panel-mount design with snap-in functionality. Constructed with a natural colored, low halogen housing. Approvals include UL, CSA, and TUV.
Molex 39-01-2141 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 23.9mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 36mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Panel, Snap in |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5559 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-2141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
