
Rectangular power connector featuring 16 male pin contacts in a straight, 2-row configuration with a 4.2mm pitch. Rated for 13A current and 600V AC/DC, this panel-mount, snap-in plug offers a -40°C to 105°C operating temperature range. Constructed with a natural colored, low halogen housing, it is UL94 V-2 flammability rated and lead-free compliant.
Sign in to ask questions about the Molex 39-01-2161 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39-01-2161 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 23.9mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 40.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Panel, Snap in |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5559 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-2161 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
