
Rectangular power connector featuring 20 male pin contacts arranged in 2 rows with a 4.2mm pitch. This straight plug offers a 13A current rating and a maximum operating voltage of 600V AC/DC. Constructed with a natural colored, UL94 V-2 flammability rated housing, it supports panel and snap-in mounting. Operating temperature range is -40°C to 105°C, with UL, CSA, and TUV approvals.
Sign in to ask questions about the Molex 39-01-2201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39-01-2201 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 23.9mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 11.6mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 48.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Panel, Snap in |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5559 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 11.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-2201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
