
20-position, 2-row female power connector with straight orientation and 4.2mm pitch. Features a 13A current rating and 600V voltage rating, suitable for free-hanging or cable mounting. Constructed with UL94 V-0 rated Nylon/Polyamide body material, available in natural, white, or beige housing colors. Operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Molex 39-01-2205 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Material | Nylon, Polyamide |
| Color | Natural, White |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 13A |
| Depth | 19.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.1mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2400 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | 5557 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 15.1mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-2205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
