
Rectangular power connector featuring 24 male pin contacts and a straight orientation. This plug-style connector offers a 13A current rating and a 600V AC/DC voltage rating, with a maximum operating temperature of 105°C. Constructed from natural-colored Nylon, it boasts UL94 V-2 flammability and is RoHS compliant. Mounting options include panel and snap-in, with a 4.2mm pitch and two rows of contacts.
Molex 39-01-2241 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 23.9mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 11.6mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 57mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Panel, Snap in |
| Number of Contacts | 24 |
| Number of Poles | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5559 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 250V |
| Width | 11.6mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-2241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
