
Rectangular power connector featuring 2 male pin contacts with a 4.2mm pitch. This straight, free-hanging plug offers a 13A current rating and a 600V AC/DC voltage rating, suitable for wire gauges from 20AWG to 16AWG. Constructed with a low halogen housing in natural and white colors, it operates within a temperature range of -40°C to 105°C and boasts UL94 V-0 flammability. Approvals include UL, CSA, and TUV, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, TUV |
| Color | Natural, White |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 23.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Length | 7.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5559 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
