Plug and Socket Connector Housing; Product Range:Mini-Fit Jr Series; No. of Positions:2; Pitch Spacing:4.2mm; For Use With:Mini-Fit Jr. 5558 Series Male Crimp Terminals, Mini-Fit 30490 Series Male Grounding Crimp Terminals
Checking distributor stock and pricing after the page loads.
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Socket |
| Number of Contacts | 2 |
| Orientation | Straight |
| RoHS | Not Compliant |