
Rectangular power connector featuring 4 positions across 2 rows with a 4.2mm pitch. This female receptacle offers a straight, free-hanging, cable mount orientation and accepts crimp terminals. Rated for 8A current and 600V AC/DC, it operates within a temperature range of -40°C to 105°C. Constructed from low halogen nylon in a natural color, it supports wire gauges from 20 to 16 AWG and is RoHS compliant.
Sign in to ask questions about the Molex 39-01-3042 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39-01-3042 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 8A |
| Depth | 19.6mm |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Height | 19.6mm |
| Housing Color | Natural |
| Length | 11.6mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6500 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5557 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 11.6mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-3042 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
