Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 39-01-3043 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 23.9mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 11.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.191mm |
| Series | AMPMODU |
| Width | 9.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-3043 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
