Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MOLEX
39-01-3043-P
Datasheet
Molex
39-01-3043-P
Volume Production
39-01-3043-P
39-01-3043-P
Mounting
Cable
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
105°C
Min Operating Temperature
-40°C
Max Voltage Rating (DC)
600.6kV
Mount
Cable
Number of Contacts
4
Orientation
Straight
Pitch
4.2mm
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account