
Rectangular power connector featuring 6 male pin contacts in a straight, free-hanging, cable mount configuration. This 2-row connector offers a 4.2mm pitch and supports a maximum current rating of 11A with a 600V AC/DC voltage rating. Constructed with a natural colored housing, it operates within a -40°C to 105°C temperature range and is UL94 V-0 flammability rated. Termination is via crimp, accepting wire gauges from 20AWG to 16AWG. Approvals include UL, CSA, and TUV, with RoHS compliance.
Sign in to ask questions about the Molex 39-01-3069 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39-01-3069 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Current Rating | 8A |
| Depth | 23.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Length | 13.8mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5559 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-3069 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
