
Rectangular power connector featuring 8 contacts and a straight, male plug orientation. Rated for 7A continuous current and a maximum of 10A, with a voltage rating of 600V AC/DC. Constructed with a natural colored nylon/polyamide body, it supports wire gauges from 20 to 16 AWG via crimp termination. Operating temperature range is -40°C to 105°C, with UL, CSA, and TUV approvals and UL94 V-2 flammability.
Sign in to ask questions about the Molex 39-01-3083 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39-01-3083 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Material | Nylon, Polyamide |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 23.9mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 23.9mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | 5559 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-3083 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
