
Rectangular power connector featuring 14 male pin contacts arranged in 2 rows with a 4.2mm pitch. This free-hanging, cable-mount plug offers a 13A current rating and a 600V voltage rating, with a maximum operating temperature of 105°C. Constructed with low halogen materials and a natural color, it meets UL, CSA, and TUV approvals, and is RoHS compliant. Termination is via crimp, with dimensions of 30.6mm length and 23.9mm depth.
Sign in to ask questions about the Molex 39-01-3143 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39-01-3143 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 23.9mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 30.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5559 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-3143 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
