18-position, 2-row male header with straight orientation and 4.2mm pitch. Features crimp termination, 13A current rating, and 600V voltage rating. Operates within a temperature range of -40°C to 105°C. This low halogen, RoHS compliant component is designed for cable mounting.
Molex 39-01-3183 technical specifications.
| Contact Gender | Male |
| Contact Type | Pin |
| Current Rating | 13A |
| Depth | 23.9mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 39mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 5559 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 9.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-3183 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.