
3-circuit, 3-position rectangular power connector featuring female socket contacts for crimp termination. Rated for 13A current and 600V AC/DC, this free-hanging, cable-mount receptacle operates from -40°C to 105°C. Constructed with a low halogen, lead-free housing in natural and white colors, it meets UL94 V-0 flammability standards and is RoHS compliant. Accommodates wire gauges from 20AWG to 16AWG.
Molex 39-01-4031 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural, White |
| Contact Type | Female Socket |
| Current Rating | 13A |
| Depth | 20.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 10.2mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 13.8mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Fit® Jr™ 5557 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 10.2mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-4031 to view detailed technical specifications.
No datasheet is available for this part.
