
Rectangular power connector featuring 4 male pin contacts with a 4.2mm pitch, designed for crimp termination. This straight, single-row plug offers a 13A current rating and a 600V AC/DC voltage rating, suitable for wire gauges from 20 to 16 AWG. The connector operates within a temperature range of -40°C to 105°C and boasts UL, CSA, and TUV approvals, with a UL94 V-2 flammability rating. Its housing is natural colored, low halogen, and lead-free, with a white SIL package.
Molex 39-01-4046 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | SIL |
| Color | White |
| Contact Type | Pin |
| Current Rating | 13A |
| Depth | 23.9mm |
| Diameter | 4.2mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5559 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 7.4mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-4046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
