
Rectangular power connector, 5 circuits, female receptacle with 5 female socket contacts. Features a 4.2mm pitch, straight orientation, and crimp termination. Rated for 13A current and 600V AC/DC, operating between -40°C and 105°C. Housing is natural color, UL94 V-2 flammability rated, and low halogen. Approvals include UL, CSA, and TUV.
Sign in to ask questions about the Molex 39-01-4050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39-01-4050 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | SIL |
| Color | Natural, White |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 13A |
| Depth | 19.6mm |
| Diameter | 4.2mm |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 7.39mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 22.2mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Fit® Jr™ 5557 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 0.045856oz |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-4050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
