
5-position, 1-row, 4.2mm pitch female connector housing with straight orientation. Features a 13A current rating, 600V voltage rating, and operates from -40°C to 105°C. Designed for crimp termination, supporting wire gauges from 20AWG to 16AWG. Constructed with UL 94V-0 rated, low halogen, lead-free natural colored plastic. This free-hanging, cable-mount component is part of the Mini-Fit® Jr™ 5557 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 39-01-4051 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 13A |
| Depth | 19.6mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 19.6mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 22.2mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Fit® Jr™ 5557 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-4051 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
