This 1-position pin socket connector features a cable mount design with a UL94 V-2 flammability rating. It is available in quantities of 1000 per pack, packaged in bulk. The 3191 series connector is designed for general use.
Sign in to ask questions about the Molex 39-01-9019 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39-01-9019 technical specifications.
| Contact Type | Pin, Socket |
| Flammability Rating | UL94 V-2 |
| Mount | Cable |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 3191 |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-9019 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.