
Three-position, straight, male wire housing with a 6.7mm pitch, designed for crimp termination. This connector offers a 11A current rating and 600V voltage rating, with a UL94 V-2 flammability rating. It features a low halogen content and is RoHS compliant. The housing is designed for free-hanging mounting and has a width of 30.15mm and a height of 13.15mm.
Checking distributor stock and pricing after the page loads.
| Contact Type | Pin, Socket |
| Current Rating | 11A |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 13.15mm |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 6.7mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3191 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Weight | 0.137639oz |
| Width | 30.15mm |
| RoHS | Compliant |
