This 2-contact rectangular connector features a brass contact material with tin and copper plating. It has a current rating of 7A and a voltage rating of 250V. The connector has a natural housing color and is available in quantities of 4000. It is packaged in bags and is RoHS compliant. The connector has a pitch of 3.96mm and a depth of 10.75mm, and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Current Rating | 7A |
| Depth | 10.75mm |
| Gender | Male |
| Housing Color | Natural |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Bag |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 5414 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |