This 5-position terminal block features a brass contact material with a tin and copper plating, and is rated for 7A of current and 250V of voltage. It has a natural housing color and a straight orientation. The terminal block is packaged in a tray with 4000 units per package and is compliant with RoHS regulations. It has a pitch of 3.96mm and a depth of 10.75mm.
Molex 39-26-3030 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Current Rating | 7A |
| Depth | 10.75mm |
| Housing Color | Natural |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tray |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 5414 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
