This 5-position rectangular connector features a current rating of 7A and a voltage rating of 250V. It has a pitch of 3.96mm and is terminated for through hole mounting. The connector is RoHS compliant and packaged in a tray of 2000 units.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 7A |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Tray |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 5414 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |