Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 39-26-3050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 7A |
| Lead Pitch | 3.96mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 5 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Pin Diameter | 1.14mm |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 5414 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-26-3050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.