Molex 39-26-3060 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 7A |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Pitch | 3.96mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5414 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-26-3060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.